
13RSSR0206 | |
|---|---|
DigiKey Part Number | 145-13RSSR0206-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0206 |
Description | ROUND SPACER NYLON 5/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.625" (15.88mm) 5/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0206 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.315" (8.00mm) |
Series | Diameter - Outside 0.750" (19.05mm) 3/4" |
Packaging Bulk | Between Board Height 0.625" (15.88mm) 5/8" |
Part Status Active | Length - Overall 0.625" (15.88mm) 5/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,40000 € | 2,00 € |
| 10 | 0,37100 € | 3,71 € |
| 25 | 0,33840 € | 8,46 € |
| 50 | 0,31660 € | 15,83 € |
| 100 | 0,29710 € | 29,71 € |
| 250 | 0,27472 € | 68,68 € |
| 500 | 0,25986 € | 129,93 € |
| 1.000 | 0,24656 € | 246,56 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

