
13RSSR0201 | |
|---|---|
DigiKey Part Number | 145-13RSSR0201-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0201 |
Description | ROUND SPACER NYLON 3/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" Natural |
EDA/CAD Models | 13RSSR0201 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.315" (8.00mm) |
Series | Diameter - Outside 0.750" (19.05mm) 3/4" |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.375" (9.53mm) 3/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42800 € | 2,14 € |
| 10 | 0,39800 € | 3,98 € |
| 25 | 0,36280 € | 9,07 € |
| 50 | 0,33960 € | 16,98 € |
| 100 | 0,31900 € | 31,90 € |
| 250 | 0,29504 € | 73,76 € |
| 500 | 0,27916 € | 139,58 € |
| 1.000 | 0,26495 € | 264,95 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

