
13RSSR0200 | |
|---|---|
DigiKey Part Number | 145-13RSSR0200-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0200 |
Description | ROUND SPACER NYLON 50.80MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 2.000" (50.80mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0200 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.380" (9.65mm) |
Series | Diameter - Outside 0.625" (15.88mm) 5/8" |
Packaging Bulk | Between Board Height 2.000" (50.80mm) |
Part Status Active | Length - Overall 2.000" (50.80mm) 2" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 5 | 1,27600 € | 6,38 € |
| 10 | 1,19300 € | 11,93 € |
| 25 | 1,09640 € | 27,41 € |
| 50 | 1,03220 € | 51,61 € |
| 100 | 0,97500 € | 97,50 € |
| 250 | 0,90860 € | 227,15 € |
| 500 | 0,86446 € | 432,23 € |
| 1.000 | 0,82491 € | 824,91 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

