
13RSSR0198 | |
|---|---|
DigiKey Part Number | 145-13RSSR0198-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0198 |
Description | ROUND SPACER NYLON 50.80MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 2.000" (50.80mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0198 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 2.000" (50.80mm) | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 5 | 0,98200 € | 4,91 € |
| 10 | 0,91700 € | 9,17 € |
| 25 | 0,84080 € | 21,02 € |
| 50 | 0,79080 € | 39,54 € |
| 100 | 0,74580 € | 74,58 € |
| 250 | 0,69368 € | 173,42 € |
| 500 | 0,65908 € | 329,54 € |
| 1.000 | 0,62809 € | 628,09 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

