
13RSSR0194 | |
|---|---|
DigiKey Part Number | 145-13RSSR0194-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0194 |
Description | ROUND SPACER NYLON 44.45MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.750" (44.45mm) Natural |
EDA/CAD Models | 13RSSR0194 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.252" (6.40mm) |
Series | Diameter - Outside 0.625" (15.88mm) 5/8" |
Packaging Bulk | Between Board Height 1.750" (44.45mm) |
Part Status Active | Length - Overall 1.750" (44.45mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 5 | 0,93200 € | 4,66 € |
| 10 | 0,86900 € | 8,69 € |
| 25 | 0,79720 € | 19,93 € |
| 50 | 0,74940 € | 37,47 € |
| 100 | 0,70680 € | 70,68 € |
| 250 | 0,65728 € | 164,32 € |
| 500 | 0,62436 € | 312,18 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

