
13RSSR0192 | |
|---|---|
DigiKey Part Number | 145-13RSSR0192-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0192 |
Description | ROUND SPACER NYLON 38.10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.500" (38.10mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0192 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.380" (9.65mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.500" (38.10mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 5 | 0,76800 € | 3,84 € |
| 10 | 0,71500 € | 7,15 € |
| 25 | 0,65440 € | 16,36 € |
| 50 | 0,61460 € | 30,73 € |
| 100 | 0,57890 € | 57,89 € |
| 250 | 0,53760 € | 134,40 € |
| 500 | 0,51014 € | 255,07 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

