
13RSSR0188 | |
|---|---|
DigiKey Part Number | 145-13RSSR0188-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0188 |
Description | ROUND SPACER NYLON 34.93MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.375" (34.93mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0188 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.380" (9.65mm) |
Series | Diameter - Outside 0.625" (15.88mm) 5/8" |
Packaging Bulk | Between Board Height 1.375" (34.93mm) |
Part Status Active | Length - Overall 1.375" (34.93mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 5 | 1,26200 € | 6,31 € |
| 10 | 1,17800 € | 11,78 € |
| 25 | 1,08240 € | 27,06 € |
| 50 | 1,01900 € | 50,95 € |
| 100 | 0,96250 € | 96,25 € |
| 250 | 0,89684 € | 224,21 € |
| 500 | 0,85322 € | 426,61 € |
| 1.000 | 0,81415 € | 814,15 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

