
13RSSR0186 | |
|---|---|
DigiKey Part Number | 145-13RSSR0186-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0186 |
Description | ROUND SPACER NYLON 34.93MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.375" (34.93mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0186 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.252" (6.40mm) |
Series | Diameter - Outside 0.625" (15.88mm) 5/8" |
Packaging Bulk | Between Board Height 1.375" (34.93mm) |
Part Status Active | Length - Overall 1.375" (34.93mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 5 | 1,30400 € | 6,52 € |
| 10 | 1,21900 € | 12,19 € |
| 25 | 1,12000 € | 28,00 € |
| 50 | 1,05480 € | 52,74 € |
| 100 | 0,99630 € | 99,63 € |
| 250 | 0,92856 € | 232,14 € |
| 500 | 0,88354 € | 441,77 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

