
13RSSR0181B | |
|---|---|
DigiKey Part Number | 145-13RSSR0181B-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0181B |
Description | ROUND SPACER, .192 ID, .625 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 Nylon 1.250" (31.75mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.192" (4.88mm) |
Packaging Bulk | Diameter - Outside 0.625" (15.88mm) 5/8" |
Part Status Active | Between Board Height 1.250" (31.75mm) |
Type | Length - Overall 1.250" (31.75mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68076 € | 340,38 € |
| Unit Price without VAT: | 0,68076 € |
|---|---|
| Unit Price with VAT: | 0,81010 € |

