
13RSSR0181 | |
|---|---|
DigiKey Part Number | 145-13RSSR0181-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0181 |
Description | ROUND SPACER NYLON 31.75MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.250" (31.75mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0181 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.192" (4.88mm) |
Series | Diameter - Outside 0.625" (15.88mm) 5/8" |
Packaging Bulk | Between Board Height 1.250" (31.75mm) |
Part Status Active | Length - Overall 1.250" (31.75mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 5 | 1,29800 € | 6,49 € |
| 10 | 1,21400 € | 12,14 € |
| 25 | 1,11560 € | 27,89 € |
| 50 | 1,05040 € | 52,52 € |
| 100 | 0,99230 € | 99,23 € |
| 250 | 0,92472 € | 231,18 € |
| 500 | 0,87986 € | 439,93 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

