
13RSSR0180 | |
|---|---|
DigiKey Part Number | 145-13RSSR0180-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0180 |
Description | ROUND SPACER NYLON 28.58MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.125" (28.58mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0180 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.380" (9.65mm) |
Series | Diameter - Outside 0.625" (15.88mm) 5/8" |
Packaging Bulk | Between Board Height 1.125" (28.58mm) |
Part Status Active | Length - Overall 1.125" (28.58mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,63000 € | 3,15 € |
| 10 | 0,58800 € | 5,88 € |
| 25 | 0,53760 € | 13,44 € |
| 50 | 0,50420 € | 25,21 € |
| 100 | 0,47460 € | 47,46 € |
| 250 | 0,44012 € | 110,03 € |
| 500 | 0,41724 € | 208,62 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

