
13RSSR0179 | |
|---|---|
DigiKey Part Number | 145-13RSSR0179-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0179 |
Description | ROUND SPACER NYLON 28.58MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.125" (28.58mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0179 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 1.125" (28.58mm) | |
Length - Overall | 1.125" (28.58mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 5 | 0,61400 € | 3,07 € |
| 10 | 0,57200 € | 5,72 € |
| 25 | 0,52360 € | 13,09 € |
| 50 | 0,49080 € | 24,54 € |
| 100 | 0,46200 € | 46,20 € |
| 250 | 0,42832 € | 107,08 € |
| 500 | 0,40598 € | 202,99 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

