
13RSSR0178 | |
|---|---|
DigiKey Part Number | 145-13RSSR0178-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0178 |
Description | ROUND SPACER NYLON 28.58MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.125" (28.58mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0178 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.252" (6.40mm) |
Series | Diameter - Outside 0.625" (15.88mm) 5/8" |
Packaging Bulk | Between Board Height 1.125" (28.58mm) |
Part Status Active | Length - Overall 1.125" (28.58mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,59000 € | 2,95 € |
| 10 | 0,55000 € | 5,50 € |
| 25 | 0,50280 € | 12,57 € |
| 50 | 0,47160 € | 23,58 € |
| 100 | 0,44400 € | 44,40 € |
| 250 | 0,41188 € | 102,97 € |
| 500 | 0,39052 € | 195,26 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

