
13RSSR0177 | |
|---|---|
DigiKey Part Number | 145-13RSSR0177-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0177 |
Description | ROUND SPACER NYLON 28.58MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.125" (28.58mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0177 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.192" (4.88mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 1.125" (28.58mm) | |
Length - Overall | 1.125" (28.58mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 5 | 1,28400 € | 6,42 € |
| 10 | 1,19900 € | 11,99 € |
| 25 | 1,10200 € | 27,55 € |
| 50 | 1,03760 € | 51,88 € |
| 100 | 0,98000 € | 98,00 € |
| 250 | 0,91312 € | 228,28 € |
| 500 | 0,86874 € | 434,37 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

