
13RSSR0175 | |
|---|---|
DigiKey Part Number | 145-13RSSR0175-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0175 |
Description | ROUND SPACER NYLON 1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0175 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.315" (8.00mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,39600 € | 1,98 € |
| 10 | 0,36800 € | 3,68 € |
| 25 | 0,33560 € | 8,39 € |
| 50 | 0,31420 € | 15,71 € |
| 100 | 0,29490 € | 29,49 € |
| 250 | 0,27264 € | 68,16 € |
| 500 | 0,25784 € | 128,92 € |
| 1.000 | 0,24462 € | 244,62 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

