
13RSSR0171 | |
|---|---|
DigiKey Part Number | 145-13RSSR0171-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0171 |
Description | ROUND SPACER NYLON 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.875" (22.23mm) 7/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0171 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.315" (8.00mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,38200 € | 1,91 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,32400 € | 8,10 € |
| 50 | 0,30300 € | 15,15 € |
| 100 | 0,28430 € | 28,43 € |
| 250 | 0,26276 € | 65,69 € |
| 500 | 0,24846 € | 124,23 € |
| 1.000 | 0,23567 € | 235,67 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

