
13RSSR0170B | |
|---|---|
DigiKey Part Number | 145-13RSSR0170B-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0170B |
Description | ROUND SPACER, .250 ID, .625 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #12 Nylon 0.875" (22.23mm) 7/8" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.250" (6.35mm) |
Packaging Bulk | Diameter - Outside 0.625" (15.88mm) 5/8" |
Part Status Active | Between Board Height 0.875" (22.23mm) 7/8" |
Type | Length - Overall 0.875" (22.23mm) 7/8" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34716 € | 173,58 € |
| Unit Price without VAT: | 0,34716 € |
|---|---|
| Unit Price with VAT: | 0,41312 € |

