
13RSSR0167 | |
|---|---|
DigiKey Part Number | 145-13RSSR0167-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0167 |
Description | ROUND SPACER NYLON 3/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.750" (19.05mm) 3/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0167 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.315" (8.00mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,69000 € | 3,45 € |
| 10 | 0,64200 € | 6,42 € |
| 25 | 0,58760 € | 14,69 € |
| 50 | 0,55160 € | 27,58 € |
| 100 | 0,51930 € | 51,93 € |
| 250 | 0,48188 € | 120,47 € |
| 500 | 0,45704 € | 228,52 € |
| 1.000 | 0,43479 € | 434,79 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

