
13RSSR0160 | |
|---|---|
DigiKey Part Number | 145-13RSSR0160-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0160 |
Description | ROUND SPACER NYLON 14.30MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.563" (14.30mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.315" (8.00mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 0.563" (14.30mm) | |
Length - Overall | 0.563" (14.30mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 5 | 0,66600 € | 3,33 € |
| 10 | 0,62100 € | 6,21 € |
| 25 | 0,56800 € | 14,20 € |
| 50 | 0,53300 € | 26,65 € |
| 100 | 0,50160 € | 50,16 € |
| 250 | 0,46532 € | 116,33 € |
| 500 | 0,44122 € | 220,61 € |
| 1.000 | 0,41968 € | 419,68 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

