Round Spacer Unthreaded Nylon 0.563" (14.30mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RSSR0159

DigiKey Part Number
145-13RSSR0159-ND
Manufacturer
Manufacturer Product Number
13RSSR0159
Description
ROUND SPACER NYLON 14.30MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.563" (14.30mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
13RSSR0159 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.252" (6.40mm)
Diameter - Outside
0.625" (15.88mm) 5/8"
Between Board Height
0.563" (14.30mm)
Length - Overall
0.563" (14.30mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,56000 €0,56 €
50,46600 €2,33 €
100,43400 €4,34 €
250,39600 €9,90 €
500,37060 €18,53 €
1000,34820 €34,82 €
2500,32224 €80,56 €
5000,30502 €152,51 €
1.0000,28961 €289,61 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €