
13RSSR0158 | |
|---|---|
DigiKey Part Number | 145-13RSSR0158-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0158 |
Description | ROUND SPACER NYLON 14.30MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.563" (14.30mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0158 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.192" (4.88mm) |
Series | Diameter - Outside 0.625" (15.88mm) 5/8" |
Packaging Bulk | Between Board Height 0.563" (14.30mm) |
Part Status Active | Length - Overall 0.563" (14.30mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 5 | 0,70200 € | 3,51 € |
| 10 | 0,65500 € | 6,55 € |
| 25 | 0,59880 € | 14,97 € |
| 50 | 0,56200 € | 28,10 € |
| 100 | 0,52920 € | 52,92 € |
| 250 | 0,49112 € | 122,78 € |
| 500 | 0,46588 € | 232,94 € |
| 1.000 | 0,44325 € | 443,25 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

