
13RSSR0157 | |
|---|---|
DigiKey Part Number | 145-13RSSR0157-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0157 |
Description | ROUND SPACER NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0157 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 5 | 0,41600 € | 2,08 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,35200 € | 8,80 € |
| 50 | 0,32960 € | 16,48 € |
| 100 | 0,30950 € | 30,95 € |
| 250 | 0,28616 € | 71,54 € |
| 500 | 0,27072 € | 135,36 € |
| 1.000 | 0,25690 € | 256,90 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

