
13RSSR0155 | |
|---|---|
DigiKey Part Number | 145-13RSSR0155-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0155 |
Description | ROUND SPACER NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0155 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.192" (4.88mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,36000 € | 1,80 € |
| 10 | 0,33400 € | 3,34 € |
| 25 | 0,30440 € | 7,61 € |
| 50 | 0,28460 € | 14,23 € |
| 100 | 0,26700 € | 26,70 € |
| 250 | 0,24672 € | 61,68 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

