
13RSSR0154 | |
|---|---|
DigiKey Part Number | 145-13RSSR0154-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0154 |
Description | ROUND SPACER NYLON 11.10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.437" (11.10mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0154 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 0.437" (11.10mm) | |
Length - Overall | 0.437" (11.10mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 5 | 0,62200 € | 3,11 € |
| 10 | 0,57900 € | 5,79 € |
| 25 | 0,52960 € | 13,24 € |
| 50 | 0,49640 € | 24,82 € |
| 100 | 0,46710 € | 46,71 € |
| 250 | 0,43320 € | 108,30 € |
| 500 | 0,41062 € | 205,31 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

