
13RSSR0151 | |
|---|---|
DigiKey Part Number | 145-13RSSR0151-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0151 |
Description | ROUND SPACER NYLON 11.10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.437" (11.10mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0151 Models |
Category | Gender Female, Female |
Mfr | Diameter - Outside 0.625" (15.88mm) 5/8" |
Series | Between Board Height 0.437" (11.10mm) |
Packaging Bulk | Length - Overall 0.437" (11.10mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,34600 € | 1,73 € |
| 10 | 0,32200 € | 3,22 € |
| 25 | 0,29320 € | 7,33 € |
| 50 | 0,27420 € | 13,71 € |
| 100 | 0,25720 € | 25,72 € |
| 250 | 0,23756 € | 59,39 € |
| 500 | 0,22452 € | 112,26 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

