
13RSSR0148 | |
|---|---|
DigiKey Part Number | 145-13RSSR0148-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0148 |
Description | ROUND SPACER NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,43600 € | 2,18 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,36880 € | 9,22 € |
| 50 | 0,34520 € | 17,26 € |
| 100 | 0,32440 € | 32,44 € |
| 250 | 0,30000 € | 75,00 € |
| 500 | 0,28386 € | 141,93 € |
| 1.000 | 0,26944 € | 269,44 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

