
13RSSR0147 | |
|---|---|
DigiKey Part Number | 145-13RSSR0147-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0147 |
Description | ROUND SPACER NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0147 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.192" (4.88mm) |
Series | Diameter - Outside 0.625" (15.88mm) 5/8" |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.375" (9.53mm) 3/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,43600 € | 2,18 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,36840 € | 9,21 € |
| 50 | 0,34500 € | 17,25 € |
| 100 | 0,32410 € | 32,41 € |
| 250 | 0,29976 € | 74,94 € |
| 500 | 0,28364 € | 141,82 € |
| 1.000 | 0,26925 € | 269,25 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

