
13RSSR0145 | |
|---|---|
DigiKey Part Number | 145-13RSSR0145-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0145 |
Description | ROUND SPACER NYLON 5/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.312" (7.93mm) 5/16" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0145 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.315" (8.00mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 0.312" (7.93mm) 5/16" | |
Length - Overall | 0.312" (7.93mm) 5/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 5 | 0,61000 € | 3,05 € |
| 10 | 0,56700 € | 5,67 € |
| 25 | 0,51840 € | 12,96 € |
| 50 | 0,48620 € | 24,31 € |
| 100 | 0,45750 € | 45,75 € |
| 250 | 0,42416 € | 106,04 € |
| 500 | 0,40204 € | 201,02 € |
| 1.000 | 0,38224 € | 382,24 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

