
13RSSR0142 | |
|---|---|
DigiKey Part Number | 145-13RSSR0142-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0142 |
Description | ROUND SPACER NYLON 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0142 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.380" (9.65mm) |
Series | Diameter - Outside 0.625" (15.88mm) 5/8" |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.250" (6.35mm) 1/4" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,38200 € | 1,91 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,32280 € | 8,07 € |
| 50 | 0,30220 € | 15,11 € |
| 100 | 0,28370 € | 28,37 € |
| 250 | 0,26216 € | 65,54 € |
| 500 | 0,24794 € | 123,97 € |
| 1.000 | 0,23518 € | 235,18 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

