
13RSSR0135 | |
|---|---|
DigiKey Part Number | 145-13RSSR0135-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0135 |
Description | ROUND SPACER NYLON 44.45MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.750" (44.45mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.315" (8.00mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 1.750" (44.45mm) | |
Length - Overall | 1.750" (44.45mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 5 | 0,76200 € | 3,81 € |
| 10 | 0,71100 € | 7,11 € |
| 25 | 0,65080 € | 16,27 € |
| 50 | 0,61100 € | 30,55 € |
| 100 | 0,57560 € | 57,56 € |
| 250 | 0,53448 € | 133,62 € |
| 500 | 0,50716 € | 253,58 € |
| 1.000 | 0,48273 € | 482,73 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

