
13RSSR0129 | |
|---|---|
DigiKey Part Number | 145-13RSSR0129-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0129 |
Description | ROUND SPACER NYLON 34.93MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.375" (34.93mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0129 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.315" (8.00mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Between Board Height 1.375" (34.93mm) |
Part Status Active | Length - Overall 1.375" (34.93mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 5 | 0,72800 € | 3,64 € |
| 10 | 0,67700 € | 6,77 € |
| 25 | 0,62000 € | 15,50 € |
| 50 | 0,58220 € | 29,11 € |
| 100 | 0,54840 € | 54,84 € |
| 250 | 0,50904 € | 127,26 € |
| 500 | 0,48294 € | 241,47 € |
| 1.000 | 0,45959 € | 459,59 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

