New at DigiKey
Image for 13RSSR0127B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RSSR0127B

DigiKey Part Number
145-13RSSR0127B-ND
Manufacturer
Manufacturer Product Number
13RSSR0127B
Description
ROUND SPACER, .315 ID, .500 OD,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded 5/16" Nylon 1.312" (33.33mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.315" (8.00mm)
Packaging
Bulk
Diameter - Outside
0.500" (12.70mm) 1/2"
Part Status
Active
Between Board Height
1.312" (33.33mm)
Type
Length - Overall
1.312" (33.33mm)
Threaded/Unthreaded
Unthreaded
Material
Gender
Female, Female
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,56318 €281,59 €
Manufacturers Standard Package
Unit Price without VAT:0,56318 €
Unit Price with VAT:0,67018 €