
13RSSR0123 | |
|---|---|
DigiKey Part Number | 145-13RSSR0123-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0123 |
Description | ROUND SPACER NYLON 30.18MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.188" (30.18mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.315" (8.00mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 1.188" (30.18mm) | |
Length - Overall | 1.188" (30.18mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,72200 € | 3,61 € |
| 10 | 0,67400 € | 6,74 € |
| 25 | 0,61640 € | 15,41 € |
| 50 | 0,57860 € | 28,93 € |
| 100 | 0,54500 € | 54,50 € |
| 250 | 0,50592 € | 126,48 € |
| 500 | 0,47994 € | 239,97 € |
| 1.000 | 0,45669 € | 456,69 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

