
13RSSR0121 | |
|---|---|
DigiKey Part Number | 145-13RSSR0121-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0121 |
Description | ROUND SPACER NYLON 28.58MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.125" (28.58mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.315" (8.00mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 1.125" (28.58mm) | |
Length - Overall | 1.125" (28.58mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 5 | 1,07000 € | 5,35 € |
| 10 | 0,99900 € | 9,99 € |
| 25 | 0,91720 € | 22,93 € |
| 50 | 0,86300 € | 43,15 € |
| 100 | 0,81430 € | 81,43 € |
| 250 | 0,75788 € | 189,47 € |
| 500 | 0,72040 € | 360,20 € |
| 1.000 | 0,68682 € | 686,82 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

