
13RSSR0120 | |
|---|---|
DigiKey Part Number | 145-13RSSR0120-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0120 |
Description | ROUND SPACER NYLON 26.98MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.062" (26.98mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0120 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.380" (9.65mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Between Board Height 1.062" (26.98mm) |
Part Status Active | Length - Overall 1.062" (26.97mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 5 | 1,01800 € | 5,09 € |
| 10 | 0,95000 € | 9,50 € |
| 25 | 0,87160 € | 21,79 € |
| 50 | 0,81980 € | 40,99 € |
| 100 | 0,77350 € | 77,35 € |
| 250 | 0,71968 € | 179,92 € |
| 500 | 0,68396 € | 341,98 € |
| 1.000 | 0,65198 € | 651,98 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

