
13RSSR0117 | |
|---|---|
DigiKey Part Number | 145-13RSSR0117-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0117 |
Description | ROUND SPACER NYLON 1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0117 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.315" (8.00mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,43000 € | 2,15 € |
| 10 | 0,40000 € | 4,00 € |
| 25 | 0,36480 € | 9,12 € |
| 50 | 0,34140 € | 17,07 € |
| 100 | 0,32070 € | 32,07 € |
| 250 | 0,29664 € | 74,16 € |
| 500 | 0,28066 € | 140,33 € |
| 1.000 | 0,26637 € | 266,37 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

