
13RSSR0115 | |
|---|---|
DigiKey Part Number | 145-13RSSR0115-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0115 |
Description | ROUND SPACER NYLON 23.83MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.938" (23.83mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0115 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.315" (8.00mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Between Board Height 0.938" (23.83mm) |
Part Status Active | Length - Overall 0.938" (23.83mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 5 | 0,42200 € | 2,11 € |
| 10 | 0,39100 € | 3,91 € |
| 25 | 0,35640 € | 8,91 € |
| 50 | 0,33360 € | 16,68 € |
| 100 | 0,31330 € | 31,33 € |
| 250 | 0,28980 € | 72,45 € |
| 500 | 0,27416 € | 137,08 € |
| 1.000 | 0,26019 € | 260,19 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

