
13RSSR0113 | |
|---|---|
DigiKey Part Number | 145-13RSSR0113-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0113 |
Description | ROUND SPACER NYLON 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.875" (22.23mm) 7/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0113 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.315" (8.00mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Between Board Height 0.875" (22.23mm) 7/8" |
Part Status Active | Length - Overall 0.875" (22.23mm) 7/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 5 | 0,41600 € | 2,08 € |
| 10 | 0,38700 € | 3,87 € |
| 25 | 0,35240 € | 8,81 € |
| 50 | 0,32980 € | 16,49 € |
| 100 | 0,30970 € | 30,97 € |
| 250 | 0,28644 € | 71,61 € |
| 500 | 0,27098 € | 135,49 € |
| 1.000 | 0,25716 € | 257,16 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

