Parametric Equivalent

13RSSR0106B | |
|---|---|
DigiKey Part Number | 145-13RSSR0106B-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0106B |
Description | ROUND SPACER, .380 ID, .500 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded 3/8" Nylon 0.625" (15.88mm) 5/8" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.380" (9.65mm) |
Packaging Bulk | Diameter - Outside 0.500" (12.70mm) 1/2" |
Part Status Active | Between Board Height 0.625" (15.88mm) 5/8" |
Type | Length - Overall 0.625" (15.88mm) 5/8" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13RS050021B | Essentra Components | 0 | 145-13RS050021B-ND | 0,11788 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18026 € | 90,13 € |
| Unit Price without VAT: | 0,18026 € |
|---|---|
| Unit Price with VAT: | 0,21451 € |

