Parametric Equivalent

13RSSR0096B | |
|---|---|
DigiKey Part Number | 145-13RSSR0096B-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0096B |
Description | ROUND SPACER, .380 ID, .500 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded 3/8" Nylon 0.312" (7.93mm) 5/16" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.380" (9.65mm) |
Packaging Bulk | Diameter - Outside 0.500" (12.70mm) 1/2" |
Part Status Active | Between Board Height 0.312" (7.93mm) 5/16" |
Type | Length - Overall 0.312" (7.93mm) 5/16" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13RS050031B | Essentra Components | 0 | 145-13RS050031B-ND | 0,12458 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,11386 € | 56,93 € |
| Unit Price without VAT: | 0,11386 € |
|---|---|
| Unit Price with VAT: | 0,13549 € |

