
13RSSR0094 | |
|---|---|
DigiKey Part Number | 145-13RSSR0094-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0094 |
Description | ROUND SPACER NYLON 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" Natural |
EDA/CAD Models | 13RSSR0094 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.380" (9.65mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.250" (6.35mm) 1/4" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 5 | 0,36400 € | 1,82 € |
| 10 | 0,33800 € | 3,38 € |
| 25 | 0,30800 € | 7,70 € |
| 50 | 0,28800 € | 14,40 € |
| 100 | 0,27030 € | 27,03 € |
| 250 | 0,24968 € | 62,42 € |
| 500 | 0,23606 € | 118,03 € |
| 1.000 | 0,22386 € | 223,86 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

