
13RSSR0093 | |
|---|---|
DigiKey Part Number | 145-13RSSR0093-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0093 |
Description | ROUND SPACER NYLON 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0093 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.315" (8.00mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 5 | 0,37600 € | 1,88 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,31680 € | 7,92 € |
| 50 | 0,29620 € | 14,81 € |
| 100 | 0,27800 € | 27,80 € |
| 250 | 0,25692 € | 64,23 € |
| 500 | 0,24288 € | 121,44 € |
| 1.000 | 0,23035 € | 230,35 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

