
13RSSR0092B | |
|---|---|
DigiKey Part Number | 145-13RSSR0092B-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0092B |
Description | ROUND SPACER, .380 ID, .500 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded 3/8" Nylon 0.188" (4.78mm) 3/16" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.380" (9.65mm) |
Packaging Bulk | Diameter - Outside 0.500" (12.70mm) 1/2" |
Part Status Active | Between Board Height 0.188" (4.78mm) 3/16" |
Type | Length - Overall 0.188" (4.78mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16274 € | 81,37 € |
| Unit Price without VAT: | 0,16274 € |
|---|---|
| Unit Price with VAT: | 0,19366 € |

