
13RSSR0092 | |
|---|---|
DigiKey Part Number | 145-13RSSR0092-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0092 |
Description | ROUND SPACER NYLON 3/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.188" (4.78mm) 3/16" Natural |
EDA/CAD Models | 13RSSR0092 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.380" (9.65mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.78mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,15876 € | 79,38 € |
| Unit Price without VAT: | 0,15876 € |
|---|---|
| Unit Price with VAT: | 0,18892 € |

