
13RSSR0091B | |
|---|---|
DigiKey Part Number | 145-13RSSR0091B-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0091B |
Description | ROUND SPACER, .315 ID, .500 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded 5/16" Nylon 0.188" (4.78mm) 3/16" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.315" (8.00mm) |
Packaging Bulk | Diameter - Outside 0.500" (12.70mm) 1/2" |
Part Status Active | Between Board Height 0.188" (4.78mm) 3/16" |
Type | Length - Overall 0.188" (4.78mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24522 € | 122,61 € |
| Unit Price without VAT: | 0,24522 € |
|---|---|
| Unit Price with VAT: | 0,29181 € |

