
13RSSR0089 | |
|---|---|
DigiKey Part Number | 145-13RSSR0089-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0089 |
Description | ROUND SPACER NYLON 1/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0089 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.315" (8.00mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Between Board Height 0.125" (3.18mm) 1/8" |
Part Status Active | Length - Overall 0.125" (3.18mm) 1/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25800 € | 1,29 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,21640 € | 5,41 € |
| 50 | 0,20240 € | 10,12 € |
| 100 | 0,18960 € | 18,96 € |
| 250 | 0,17488 € | 43,72 € |
| 500 | 0,16508 € | 82,54 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

