
13RSSR0080 | |
|---|---|
DigiKey Part Number | 145-13RSSR0080-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0080 |
Description | ROUND SPACER NYLON 10.31MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.406" (10.31mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.166" (4.22mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.406" (10.31mm) | |
Length - Overall | 0.406" (10.30mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 5 | 0,31800 € | 1,59 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,26880 € | 6,72 € |
| 50 | 0,25120 € | 12,56 € |
| 100 | 0,23550 € | 23,55 € |
| 250 | 0,21744 € | 54,36 € |
| 500 | 0,20540 € | 102,70 € |
| 1.000 | 0,19465 € | 194,65 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

