
13RSSR0077 | |
|---|---|
DigiKey Part Number | 145-13RSSR0077-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0077 |
Description | ROUND SPACER NYLON 8.74MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.344" (8.74mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0077 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.218" (5.54mm) |
Series | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Between Board Height 0.344" (8.74mm) |
Part Status Active | Length - Overall 0.344" (8.74mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,31000 € | 1,55 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,26040 € | 6,51 € |
| 50 | 0,24320 € | 12,16 € |
| 100 | 0,22810 € | 22,81 € |
| 250 | 0,21052 € | 52,63 € |
| 500 | 0,19882 € | 99,41 € |
| 1.000 | 0,18841 € | 188,41 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

