
13RSSR0072B | |
|---|---|
DigiKey Part Number | 145-13RSSR0072B-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0072B |
Description | ROUND SPACER, .192 ID, .375 OD, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 Nylon 0.281" (7.14mm) 9/32" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.192" (4.88mm) |
Packaging Bulk | Diameter - Outside 0.375" (9.53mm) 3/8" |
Part Status Active | Between Board Height 0.281" (7.14mm) 9/32" |
Type | Length - Overall 0.281" (7.14mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09774 € | 97,74 € |
| Unit Price without VAT: | 0,09774 € |
|---|---|
| Unit Price with VAT: | 0,11631 € |

