
13RSSR0070 | |
|---|---|
DigiKey Part Number | 145-13RSSR0070-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0070 |
Description | ROUND SPACER NYLON 9/32" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.281" (7.14mm) 9/32" Natural |
EDA/CAD Models | 13RSSR0070 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.140" (3.56mm) |
Series | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Between Board Height 0.281" (7.14mm) 9/32" |
Part Status Active | Length - Overall 0.281" (7.14mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,27400 € | 1,37 € |
| 10 | 0,25400 € | 2,54 € |
| 25 | 0,23080 € | 5,77 € |
| 50 | 0,21580 € | 10,79 € |
| 100 | 0,20240 € | 20,24 € |
| 250 | 0,18672 € | 46,68 € |
| 500 | 0,17634 € | 88,17 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

